reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CF/32GB-U3 :: CF card, 32 GB, Ultimate 600x


Kingston Ultimate 600x 32GB

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 32 GB
  • General
    • Read (up to)
    • 90 MB/s
    • Write (up to)
    • 90 MB/s
    • Type
    • Compact Flash Card
  • Specials
    • Specification
    • Ultimate 600x

If you are a truly discerning professional photographer you will not buy just any camera; you will buy the best available camera and supplement it with the best available accessories. This is one of the reasons why you have made it so far. Kingston® CompactFlash Ultimate 600x offers the discerning professional first-class results with breathtaking speeds of up to 90 MB/s to support the most intense serial exposures or HD video. The card offers up to 32 GB capacity and comes with MediaRECOVER® software, so you can recover deleted and damaged files.

Technical data
• Capacities: 16 GB, 32 GB
• Speed: CF/xGB-U3: 90 MB/s read speed and 90 MB/s write speed
• Standardised: Complies with CompactFlash specifications
• Help wizard for file recovery: MediaRECOVER, Windows/Mac compatible
• Economical: stand-by mode preserves the system battery life
• Guarantee: lifetime guarantee
• Dimensions: 36.4 x 42.8 x 3.3 mm — CF Type I
• Operating temperature: 0°C to 60°C
• Storage temperature: -20°C to 85°C



Manufacturer : KINGSTON
Factory number : CF/32GB-U3
Package weight : 0.039 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 32 GB
  • General
    • Read (up to)
    • 90 MB/s
    • Write (up to)
    • 90 MB/s
    • Type
    • Compact Flash Card
  • Specials
    • Specification
    • Ultimate 600x
Datasheet/manual