• Mounting form
    • + more - less

  • Design

  • Temperature range

  • Air pressure

  • Voltage

  • Current

  • Type

  • Modelname


  • Combined Sensors

  •  1 - 9 of  9  items. 
 
  • Mounting form:

    LCC-8

Weight incl.:

0,001 kg

 
  • Mounting form:

    LFCSPLQ-16

Weight incl.:

0,001 kg

 
  • Mounting form:

    SOT-23-6

  • Design:

    Digital output active high

  • Temperature range:

    -40 ... +85

  • Type:

    Direct mode

  • Modelname:

    QTouch™

  • Nominal voltage:

    1.8 - 5.5

Weight incl.:

0,001 kg

 
  • Mounting form:

    SOT-23-6

  • Design:

    Digital output active high

  • Temperature range:

    -40 ... +85

  • Type:

    Direct mode

  • Modelname:

    QTouch™

  • Nominal voltage:

    1.8 - 5.5

Weight incl.:

0,000 kg

 
  • Mounting form:

    SOT-23-6

  • Design:

    Digital output active high

  • Temperature range:

    -40 ... +85

  • Type:

    Direct mode

  • Modelname:

    QTouch™

  • Nominal voltage:

    1.8 - 5.5

Weight incl.:

0,001 kg

 
  • Mounting form:

    SO-14

  • Design:

    7-channel

  • Temperature range:

    -40 ... +85

  • Type:

    Direct mode

  • Modelname:

    QTouch™

  • Technology:

    IC / discreet

  • Nominal voltage:

    1.8 - 5.5

Weight incl.:

0,001 kg

 
  • Mounting form:

    TQFP-32

  • Design:

    11-Kanal

  • Temperature range:

    -40 ... +85

  • Type:

    Direct mode

  • Modelname:

    QTouch™

  • Technology:

    SPI, discrete

  • Nominal voltage:

    3.0 - 5.5

Weight incl.:

0,001 kg

 
  • Mounting form:

    8-Pin LGA

  • Design:

    I²C and SPI

  • Temperature range:

    -40 ... 85

  • Air pressure:

    300 ... 1100 hPa

  • Voltage:

    1.71 ... 3.60 V

  • Current:

    0.1 ... 3.6 µA

Weight incl.:

0,001 kg

 
MPU-6050 motion tracking device, 6 axes, InvenSense

The intelligent InvenSense MPU-6050 sensor with a 6-axis I2C motion processor features a 3-axis gyroscope and a 3-axis accelerometer together with a Digital Motion Processor (DMP) — all on a system-on-chip device. The MEMS motion tracking device includes a programmable gyroscope and an accelerometer for precise tracking of fast and slow motion. The MPU-6050 motion processing unit features MotionFusio. algorithms that are also able to access external sensors and magnetometers via the auxiliary master I2C bus.

The MPU-6050 can be used with portable sensors, tablets and smartphones. The InvenSense MEMS MotionApps™ Platform extracts the corresponding movements and offloads sensor management from the operating system to provide an Application Program Interface (API).

• Supports I2C communication up to 400 kHz
• User-programmable gyroscope with full-scale range of ±250 ± 500, ±1000 and ±2000/s (dps)
• User-programmable accelerometer with full-scale range of ±2 g, ± 4 g, ±8 g and ±16 g
• MotionApps™ Platform support for Android, Linux and Windows
• VLOGIC/VDD: 1.8 V ±5%
• Operating current for gyroscope and accelerometer: 3.8 mA
• Full-chip sleep mode operating current: 5 µA
• Dimensions: 4 x 4 x 0.9 mm (QFN housing)

Weight incl.:

0,002 kg