reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAMS CLP-415N :: Colour laser printer with LAN

Item-No.: SAMS CLP-415N
€215,05
Category of goods: 0

Samsung CLP-415N

  • Product Description
  • Technical information
  • General
    • Media size (up to)
    • A4
    • Duty cycle (max.)
    • 40000 Pages per month
    • Type
    • Colour laser printer
    • Design
    • Built-in PCB server
    • Processor
    • Samsung 533 MHz
    • Pages/min black
    • 18
    • Pages/min coulor
    • 18
    • Memory
    • 256 MB
    • Paper capacity
    • 250 Sheets
    • Noise
    • Up to 50 dB
    • Apple
    • Compatible
    • Linux
    • Compatible
    • Colour
    • Beige/black
  • Display
    • Resolution
    • 9600 x 600
    • Display
    • 2-line LCD
  • Interfaces
    • USB
    • 2.0
  • External I/O Ports
    • LAN
    • 10/100/1000 Base Tx
  • Implementation
    • Warm-up time
    • <16 sec.
  • Electrical values
    • Operating voltage
    • 220 - 240 V
    • Power input (operation)
    • 380 W
    • Power input (Standby)
    • 1.0 W
  • Measures
    • Width
    • 420 mm
    • Height
    • 264 mm
    • Depth
    • 426 mm
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 2 year(s)
    • Service
    • Send-in
  • Weights
    • Weight
    • 16.6 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Brilliant colour in no time for small work groups.

• Up to 18 ppm in colour and B/W
• Resolution up to 9600 x 600 dpi (effective)
• 250-sheet paper capacity
• Fast gigabit LAN
• Print from mobile devices via WiFi Direct with Mobile Print (CLP-415NW only)
• Supports AirPrint and Google Cloud Print (CLP-415NW only)
• Save toner, paper and energy with the Eco Save button
• Two-year send-in warranty

Samsung colour laser printer
This extremely compact colour laser printer with an elegant, two-coloured casing does not just give exceptionally clear, razor-sharp colour printouts.

This extremely compact colour laser printer with an elegant, two-coloured casing does not just give exceptionally clear, razor-sharp colour printouts. Thanks to the dual processor, Gigabit LAN, 256-MB memory, intuitive user friendliness and unique one-touch functions such as the Eco Save button, it delivers greater productivity in small working groups. Anyone who values flexibility can select the wireless NW model and print from a smartphone or tablet PC using WiFi Direct and the Samsung Mobile Print app.

Enjoy high-quality printouts
Samsung's unique ReCP technology (ReCP stands for "Rendering Engine for Clean Pages") improves the overall quality and vitality of your black and white printing. This will ensure that every printout looks perfect. The colour points are extremely precise. This means that, for example, they avoid white borders on objects and fonts.

Polymer toner
The colour particles of the new polymer toner developed by Samsung are more uniform in comparison to conventional toners. They can be applied more evenly and more thinly, with great precision. This results in clear and vivid printouts. The increased wax content also improves the image gloss and ensures greater durability, because undesirable fading is prevented.

Enhanced printing performance
Improved productivity for your company starts with your printer. With an output of 18/18 pages per minute and the output of the first side after only 16 seconds, the CLP-415N will never let you down.

• Enhanced performance, enhanced productivity
This dual-core device can process files simultaneously and therefore faster. The 256-MB memory ensures that even heavy print jobs are processed faster so you don't have to wait too long for your printout. What does this mean for you? That's simple: The CLP-415N is the perfect solution for comprehensive printing tasks and tight deadlines.

A better user experience for you
Your time is too precious to spend hours waiting in front of the printer. From the operation to the software programs, you have complete control with this work group printer.

• Simple control panel: The CLP-415N's two-line display and intuitive 4-button operation allow you to check the status of the device, browse the menu and access individual features.

Simple software support
The printer is also supported by software which helps you print more easily than ever.
• Easy Eco Driver: The Easy Eco Driver helps you convert digital documents to multiple formats so that they are easier to share — even over social networks.

Easy colour management
The Samsung Easy Colour Manager allows you to adjust the colour balance, saturation, brightness or contrast of each individual image before printing. Perfect for reproducing the right colours in your company logo every time.

Remote control
For maximum control Easy Printer Manager can manage all devices from a single location. Check device and toner status, change settings or set alarm limits.

Your reliable business partner
Thanks to the latest technology and quality components, the CLP-415N is absolutely reliable, even with demanding print jobs.

• Anti-jam roller
We have developed a reliable anti-jam roller to minimise the risk of a defective feed and paper jams. Better still: This allows the use of heavier paper weights in the standard paper tray, including card (up to 220 g/m²).
• Reliable even at high loads
You know how important it is for your printer to work reliably, especially in stressful projects. The work cycle of 50,000 pages means that temporary peaks do not present a problem when printing.
Cost-effective printing with every job
Keep your printing costs under control throughout the life of the printer. Low cost per page, contributing to low operating costs for your business.
• High performance at low cost
High-capacity cartridges also mean longer replacement intervals — which saves a lot of time. Lower toner costs mean lower costs per page. This reduces the overall operating costs enormously.
• Less energy, lower costs
Due to lower power consumption, you can save even more money. Our innovative polymer toner requires a lower melting temperature, resulting in lower power consumption. The dual-core CPU also requires much less power for your tasks. With a typical power consumption of just 1.2 kWh—measured by Energy Star—the CLP-415N is one of the flagship models in its class.
• Eco Print:
Touch the Eco button to use all the smart eco functions, which can be set individually through the printer driver. Print multiple pages on one sheet, skip blank pages or use grey scale. You will then have all the tools to save paper, toner, electricity and money.

Simple toner replacement
No more complicated, dirty and time-consuming replacement of toner cartridges. With the toner drawer, everything is a lot easier. And in addition, the high-performance cartridges need to be replaced less often.



Manufacturer : SAMSUNG
Factory number : CLP-415N
Package weight : 18.9 kg
RoHS : conform
Technical information
  • General
    • Media size (up to)
    • A4
    • Duty cycle (max.)
    • 40000 Pages per month
    • Type
    • Colour laser printer
    • Design
    • Built-in PCB server
    • Processor
    • Samsung 533 MHz
    • Pages/min black
    • 18
    • Pages/min coulor
    • 18
    • Memory
    • 256 MB
    • Paper capacity
    • 250 Sheets
    • Noise
    • Up to 50 dB
    • Apple
    • Compatible
    • Linux
    • Compatible
    • Colour
    • Beige/black
  • Display
    • Resolution
    • 9600 x 600
    • Display
    • 2-line LCD
  • Interfaces
    • USB
    • 2.0
  • External I/O Ports
    • LAN
    • 10/100/1000 Base Tx
  • Implementation
    • Warm-up time
    • <16 sec.
  • Electrical values
    • Operating voltage
    • 220 - 240 V
    • Power input (operation)
    • 380 W
    • Power input (Standby)
    • 1.0 W
  • Measures
    • Width
    • 420 mm
    • Height
    • 264 mm
    • Depth
    • 426 mm
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 2 year(s)
    • Service
    • Send-in
  • Weights
    • Weight
    • 16.6 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual