reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAMS C430 :: Colour laser printer

Item-No.: SAMS C430
€149,95
Category of goods: 0

Samsung Xpress C430 Farblaser-Drucker

  • Product Description
  • Technical information
  • General
    • Media size (up to)
    • A4
    • Duty cycle (max.)
    • 20000 Pages per month
    • Type
    • Colour laser printer
    • Processor
    • Samsung 400 MHz
    • Pages/min black
    • 18
    • Pages/min coulor
    • 4
    • Memory
    • 64 MB
    • Paper capacity
    • 150 Sheets
    • Noise
    • Up to 48 dB
    • Apple
    • Compatible
    • Linux
    • Compatible
    • Colour
    • Beige/black
  • Display
    • Resolution
    • 2400 x 600
  • Interfaces
    • USB
    • 2.0
  • Implementation
    • Warm-up time
    • <14 sec.
  • Electrical values
    • Operating voltage
    • 220 - 240 V
    • Power input (operation)
    • 290 W
    • Power input (Standby)
    • 0.9 W
  • Measures
    • Width
    • 382 mm
    • Height
    • 211 mm
    • Depth
    • 309 mm
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 2 year(s)
    • Service
    • Send-in
  • Weights
    • Weight
    • 9.96 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
More economical toner
Achieve more with less. The Xpress C430 shines with its economical toner consumption and prints up to 1500 pages with one cartridge. Increase your productivity and save costs at the same time.

Environmentally friendly printing solutions
Maximise your print performance with a series of energy-saving environmental features to avoid unnecessary power consumption. Features include a One Touch Eco button for switching to power-saving mode and the Samsung Easy Eco Driver, which removes unnecessary text and picture elements and converts bitmaps into vector graphics.

Detail and brilliance, page after page
The ReCP (Rendering Engine for Clean Page) picture optimisation technology developed by Samsung ensures high image quality with seamless images and sharp text printing. Smart CMS (Smart Colour Management System) improves the quality for printing from mobile devices by using an automatic image adjustment feature for sharper prints without white borders on coloured backgrounds.

Better performance for greater productivity
The advanced Samsung Xpress C430 processor with 400 MHz delivers faster results when it matters most. With a print speed of up to 18 pages/min., even large print jobs are completed quickly.



Manufacturer : SAMSUNG
Factory number : SL-C430/TEG
Package weight : 12.2 kg
RoHS : conform
Technical information
  • General
    • Media size (up to)
    • A4
    • Duty cycle (max.)
    • 20000 Pages per month
    • Type
    • Colour laser printer
    • Processor
    • Samsung 400 MHz
    • Pages/min black
    • 18
    • Pages/min coulor
    • 4
    • Memory
    • 64 MB
    • Paper capacity
    • 150 Sheets
    • Noise
    • Up to 48 dB
    • Apple
    • Compatible
    • Linux
    • Compatible
    • Colour
    • Beige/black
  • Display
    • Resolution
    • 2400 x 600
  • Interfaces
    • USB
    • 2.0
  • Implementation
    • Warm-up time
    • <14 sec.
  • Electrical values
    • Operating voltage
    • 220 - 240 V
    • Power input (operation)
    • 290 W
    • Power input (Standby)
    • 0.9 W
  • Measures
    • Width
    • 382 mm
    • Height
    • 211 mm
    • Depth
    • 309 mm
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 2 year(s)
    • Service
    • Send-in
  • Weights
    • Weight
    • 9.96 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual