reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OKI C531DN :: Colour laser printer, USB, LAN

Item-No.: OKI C531DN
€229,00
Category of goods: 0


OKI C531DN

  • Product Description
  • Technical information
  • Other
    • Noise
    • Up to 54 dB
  • General
    • Media size (up to)
    • A4
    • Duty cycle (max.)
    • 60000 Pages per month
    • Type
    • Colour laser printer
    • Processor
    • 532 MHz
    • Pages/min black
    • 30
    • Pages/min coulor
    • 26
    • Memory
    • 256 MB
    • Paper capacity
    • 250 Sheets
    • Apple
    • Compatible
  • Display
    • Resolution
    • 1200 x 600
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • <60 sec.
  • Interfaces
    • USB
    • 2.0
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Electrical values
    • Operating voltage
    • 220 - 240 V
    • Power input (operation)
    • 540 W
    • Power input (Standby)
    • 1.5 W
  • Measures
    • Width
    • 410 mm
    • Height
    • 242 mm
    • Depth
    • 504 mm
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 3 year(s)
    • Service
    • With onsite next business day service
  • Weights
    • Weight
    • 22.0 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

The powerful A4 LED colour printer with duplex and low follow-up costs

  • Print speed: 26 colour pages/minute, 30 mono pages/minute

  • Time to first print: 8 seconds colour; 7.5 seconds black and white

  • Resolution: ProQ2400 multi-level technology, 1200 x 600 dpi, 600 x 600 dpi

  • Paper capacity: 350 to max. 880 sheets

  • Paper sizes: A4, A5, B5, A6, envelopes, labels, banners up to 1320 mm

  • Printer languages: PCL6 (XL3.0), PCL5c, PostScript 3 emulation, SIDM (IBM-PPR, EPSON-FX)

  • Interfaces: Hi-Speed USB 2.0, 10/100 TX Ethernet


The OKI C531dn A4 desktop colour printer offers maximum ROI for small to medium-sized businesses and work groups thanks to its outstanding performance, high-yield consumables and many cost-saving features. The fast, reliable and compact device, which prints on both sides, is particularly suitable for companies that need to print large volumes of conventional business documents. The device also features PCL/PostScript support for printing graphics files or printing from graphics applications. The C531dn is based on proven OKI LED technologies you can always rely on, and we offer a three-year warranty to prove it (register within 30 days of purchase), with an on-site, next business day service.



Manufacturer : OKI
Factory number : 44951614
Package weight : 24.1 kg
RoHS : conform
Technical information
  • Other
    • Noise
    • Up to 54 dB
  • General
    • Media size (up to)
    • A4
    • Duty cycle (max.)
    • 60000 Pages per month
    • Type
    • Colour laser printer
    • Processor
    • 532 MHz
    • Pages/min black
    • 30
    • Pages/min coulor
    • 26
    • Memory
    • 256 MB
    • Paper capacity
    • 250 Sheets
    • Apple
    • Compatible
  • Display
    • Resolution
    • 1200 x 600
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • <60 sec.
  • Interfaces
    • USB
    • 2.0
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Electrical values
    • Operating voltage
    • 220 - 240 V
    • Power input (operation)
    • 540 W
    • Power input (Standby)
    • 1.5 W
  • Measures
    • Width
    • 410 mm
    • Height
    • 242 mm
    • Depth
    • 504 mm
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 3 year(s)
    • Service
    • With onsite next business day service
  • Weights
    • Weight
    • 22.0 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual