reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEXMARK CS410N :: Colour laser printer, USB, LAN



LEXMARK CS410N

  • Product Description
  • Technical information
  • General
    • Media size (up to)
    • A4
    • Duty cycle (max.)
    • 75000 Pages per month
    • Type
    • Colour laser printer
    • Pages/min black
    • 30
    • Pages/min coulor
    • 30
    • Memory
    • 256 MB
    • Paper capacity
    • 250 Sheets
    • Noise
    • Up to 50 dB
    • Apple
    • Compatible
    • Colour
    • Beige
  • Display
    • Resolution
    • 1200 x 1200
    • Display
    • 6-cm colour display
  • Interfaces
    • USB
    • 2.0
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Implementation
    • Warm-up time
    • <9 sec.
  • Measures
    • Width
    • 442 mm
    • Height
    • 291 mm
    • Depth
    • 407 mm
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 1 year(s)
    • Service
    • On-site
  • Weights
    • Weight
    • 20.5 kg

The extremely compact and quiet Lexmark CS410n network-enabled colour laser printer delivers a resolution of up to 1200 x 1200 dpi and brilliant colour output at speeds of up to 30 pages per minute in black and white and in colour.
An 800-MHz dual-core processor, 256 MB of memory as standard, output of the first colour page within 10 seconds and an efficient network architecture reduce the waiting time for print jobs.
The 6-cm LCD colour display with an intuitive user interface shows additional information to simplify tasks.
The numeric keypad on the control panel allows the user to quickly and easily enter PIN codes and other numbers.
The USB port on the front of the printer allows you to print directly from PDFs and other image files.



Manufacturer : LEXMARK
Factory number : CS410N / 28D0020
RoHS : conform
Technical information
  • General
    • Media size (up to)
    • A4
    • Duty cycle (max.)
    • 75000 Pages per month
    • Type
    • Colour laser printer
    • Pages/min black
    • 30
    • Pages/min coulor
    • 30
    • Memory
    • 256 MB
    • Paper capacity
    • 250 Sheets
    • Noise
    • Up to 50 dB
    • Apple
    • Compatible
    • Colour
    • Beige
  • Display
    • Resolution
    • 1200 x 1200
    • Display
    • 6-cm colour display
  • Interfaces
    • USB
    • 2.0
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Implementation
    • Warm-up time
    • <9 sec.
  • Measures
    • Width
    • 442 mm
    • Height
    • 291 mm
    • Depth
    • 407 mm
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 1 year(s)
    • Service
    • On-site
  • Weights
    • Weight
    • 20.5 kg
Datasheet/manual