reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP-CLJP M252DW :: Colour laser printer with LAN/WLAN and Duplex

Item-No.: HP-CLJP M252DW
€213,80
Category of goods: 0
Bargain Item!
Limited amount available.

HP Color LaserJet Pro M252dw (B4A22A)

  • Product Description
  • Technical information
  • Other
    • Noise
    • Up to 48 dB
  • General
    • Media size (up to)
    • A4
    • Duty cycle (max.)
    • 30000 Pages per month
    • Type
    • Colour laser printer
    • Design
    • Built-in WLAN PCB server
    • Processor
    • 800 MHz
    • Pages/min black
    • 18
    • Pages/min coulor
    • 18
    • Memory
    • 128 MB
    • Paper capacity
    • 150 Sheets
    • Apple
    • Compatible
    • Linux
    • Compatible
    • Colour
    • Beige/black
  • Display
    • Resolution
    • 600 x 600
    • Display
    • 7.6 cm colour touchscreen
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • < 12 sec.
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Electrical values
    • Operating voltage
    • 220 - 240 V
    • Power input (operation)
    • 375 W
    • Power input (Standby)
    • 8.7 W
  • Measures
    • Width
    • 392 mm
    • Height
    • 236 mm
    • Depth
    • 412 mm
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 1 year(s)
    • Service
    • Send-in
  • Weights
    • Weight
    • 12.2 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
This compact printer, combined with Original HP Toner with JetIntelligence, helps meet the needs of your business – and is ready to work when you are.
  • Create professional-quality colour documents fast with print speeds of up to 18ppm and automatic two-sided printing.

  • This printer wakes up from sleep mode and prints faster than any other printer in its class.2

  • 7.6 cm (3-inch) colour touchscreen, with business apps

  • Easily print Microsoft® Word and PowerPoint® documents directly from your USB drive.3

  • NFC touch-to-print, wireless and wireless direct printing, HP ePrint, Apple AirPrint, Mopria-certified



Manufacturer : HEWLETT PACKARD
Factory number : B4A22A#B19
Package weight : 17.1 kg
RoHS : conform
Technical information
  • Other
    • Noise
    • Up to 48 dB
  • General
    • Media size (up to)
    • A4
    • Duty cycle (max.)
    • 30000 Pages per month
    • Type
    • Colour laser printer
    • Design
    • Built-in WLAN PCB server
    • Processor
    • 800 MHz
    • Pages/min black
    • 18
    • Pages/min coulor
    • 18
    • Memory
    • 128 MB
    • Paper capacity
    • 150 Sheets
    • Apple
    • Compatible
    • Linux
    • Compatible
    • Colour
    • Beige/black
  • Display
    • Resolution
    • 600 x 600
    • Display
    • 7.6 cm colour touchscreen
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • < 12 sec.
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Electrical values
    • Operating voltage
    • 220 - 240 V
    • Power input (operation)
    • 375 W
    • Power input (Standby)
    • 8.7 W
  • Measures
    • Width
    • 392 mm
    • Height
    • 236 mm
    • Depth
    • 412 mm
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 1 year(s)
    • Service
    • Send-in
  • Weights
    • Weight
    • 12.2 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual