reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP-CLJE M553DN :: Colour laser printer with LAN and Duplex

SAVE5%
Item-No.: HP-CLJE M553DN
€555,95
€526,95
Category of goods: 0


HP Color LaserJet Enterprise M553dn (B5L25A)

  • Product Description
  • Technical information
  • General
    • Media size (up to)
    • A4
    • Duty cycle (max.)
    • 80000 Pages per month
    • Type
    • Colour laser printer
    • Design
    • Built-in PCB server
    • Processor
    • 1.2 GHz
    • Pages/min black
    • 38
    • Pages/min coulor
    • 38
    • Memory
    • 1 GB, max. 2 GB
    • Paper capacity
    • 550 + 100 Sheets
    • Noise
    • Up to 51 dB
    • Apple
    • Compatible
    • Linux
    • Compatible
    • Colour
    • Beige/black
  • Display
    • Resolution
    • 1200 x 1200
    • Display
    • 4-line LCD
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • <6 sec.
  • Interfaces
    • USB
    • 2.0
  • External I/O Ports
    • LAN
    • 10/100/1000 Base Tx
  • Electrical values
    • Operating voltage
    • 220 - 240 V
    • Power input (operation)
    • 617 W
    • Power input (Standby)
    • 3.9 W
  • Measures
    • Width
    • 458 mm
    • Height
    • 399 mm
    • Depth
    • 479 mm
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 1 year(s)
    • Service
    • On-site
  • Weights
    • Weight
    • 27.5 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Speed and colour are the perfect pair for your business. That’s why this energy-efficient printer and Original HP Toner cartridges with JetIntelligence combine to produce vibrant, professional-quality documents right when employees need them.
  • Print from sleep mode in as fast as 9 seconds.[1] Get two-sided prints as quickly as one – up to 40 ipm.

  • Create professional-quality colour documents fast with print speeds of up to 38ppm.

  • This printer wakes up fast and prints your first page faster – as quickly as 8.5 seconds.

  • Manage jobs and settings quickly with the 4-line colour display and use the 10-key pad for PIN printing.

  • Conveniently print Microsoft® Word and PowerPoint® documents directly from your USB drive.



Manufacturer : HEWLETT PACKARD
Factory number : B5L25A#B19
Package weight : 31.1 kg
RoHS : conform
Technical information
  • General
    • Media size (up to)
    • A4
    • Duty cycle (max.)
    • 80000 Pages per month
    • Type
    • Colour laser printer
    • Design
    • Built-in PCB server
    • Processor
    • 1.2 GHz
    • Pages/min black
    • 38
    • Pages/min coulor
    • 38
    • Memory
    • 1 GB, max. 2 GB
    • Paper capacity
    • 550 + 100 Sheets
    • Noise
    • Up to 51 dB
    • Apple
    • Compatible
    • Linux
    • Compatible
    • Colour
    • Beige/black
  • Display
    • Resolution
    • 1200 x 1200
    • Display
    • 4-line LCD
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • <6 sec.
  • Interfaces
    • USB
    • 2.0
  • External I/O Ports
    • LAN
    • 10/100/1000 Base Tx
  • Electrical values
    • Operating voltage
    • 220 - 240 V
    • Power input (operation)
    • 617 W
    • Power input (Standby)
    • 3.9 W
  • Measures
    • Width
    • 458 mm
    • Height
    • 399 mm
    • Depth
    • 479 mm
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 1 year(s)
    • Service
    • On-site
  • Weights
    • Weight
    • 27.5 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual