reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ECOSYS P6021CDN :: Colour laser printer with LAN and duplex

Item-No.: ECOSYS P6021CDN
€198,00
Category of goods: 0

ECOSYS P6021cdn

  • Product Description
  • Technical information
  • General
    • Media size (up to)
    • A4
    • Type
    • Colour laser printer
    • Design
    • Built-in PCB server
    • Processor
    • PowerPC 465S / 667 MHz
    • Pages/min black
    • 21
    • Pages/min coulor
    • 21
    • Memory
    • 512 MB, max. 1536 MB
    • Paper capacity
    • 250 + 50 Sheets
    • Noise
    • Up to 48 dB
    • Apple
    • Compatible
    • Linux
    • Compatible
    • Colour
    • Beige/black
  • Display
    • Resolution
    • 600 x 600
    • Display
    • Yes
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • <32 sec.
  • Interfaces
    • USB
    • 2.0
  • External I/O Ports
    • LAN
    • 10/100/1000 Base Tx
  • Electrical values
    • Operating voltage
    • 220 - 240 V
    • Power input (operation)
    • 353 W
    • Power input (Standby)
    • 4.0 W
  • Measures
    • Width
    • 390 mm
    • Height
    • 370 mm
    • Depth
    • 523 mm
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 2 year(s)
    • Service
    • Send-in
  • Weights
    • Weight
    • 29.3 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Colour printer for formats up to DIN A4
  • Lowest printing costs in its class

  • Up to 21 pages per minute in black/white or colour

  • 250-sheet cartridge and 50-sheet universal feed (optional up to capacity of 1,300 sheets)

  • Integrated duplex unit for double-sided printing

  • USB and network interface, USB host

  • Up to 9600 dpi print quality thanks to multi-bit technology

  • Quiet printing

  • Carbon-neutral KYOCERA toner


Colour printing is affordable for every office thanks to the ECOSYS P6021cdn. After all, the system not only impresses with perfect quality coupled with maximum reliability, but also minimal printing costs. Alongside its sleek design, the excellent range of features, including integrated duplex unit and network interface, impress users. The ECOSYS P6021cdn carries out its tasks while emitting a very low level of noise, thereby ensuring it can also be easily used directly at the workplace. Its long-lasting components not only help to prevent waste, they also make the ECOSYS P6021cdn a reliable business partner that will last for many years to come.



Manufacturer : KYOCERA
Factory number : 1102PS3NL0
Package weight : 34.5 kg
RoHS : conform
Technical information
  • General
    • Media size (up to)
    • A4
    • Type
    • Colour laser printer
    • Design
    • Built-in PCB server
    • Processor
    • PowerPC 465S / 667 MHz
    • Pages/min black
    • 21
    • Pages/min coulor
    • 21
    • Memory
    • 512 MB, max. 1536 MB
    • Paper capacity
    • 250 + 50 Sheets
    • Noise
    • Up to 48 dB
    • Apple
    • Compatible
    • Linux
    • Compatible
    • Colour
    • Beige/black
  • Display
    • Resolution
    • 600 x 600
    • Display
    • Yes
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • <32 sec.
  • Interfaces
    • USB
    • 2.0
  • External I/O Ports
    • LAN
    • 10/100/1000 Base Tx
  • Electrical values
    • Operating voltage
    • 220 - 240 V
    • Power input (operation)
    • 353 W
    • Power input (Standby)
    • 4.0 W
  • Measures
    • Width
    • 390 mm
    • Height
    • 370 mm
    • Depth
    • 523 mm
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 2 year(s)
    • Service
    • Send-in
  • Weights
    • Weight
    • 29.3 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)