reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON LBP7018C :: Colour laser printer 2400x600/USB 2.0/16 pages

Item-No.: CANON LBP7018C
€139,00
Category of goods: 0

Canon i-SENSYS LBP7018C

  • Product Description
  • Technical information
  • General
    • Media size (up to)
    • A4
    • Duty cycle (max.)
    • 15000 Pages per month
    • Type
    • Colour laser printer
    • Pages/min black
    • 16
    • Pages/min coulor
    • 4
    • Memory
    • 16 MB
    • Paper capacity
    • 150 Sheets
    • Noise
    • Up to 48 dB
    • Apple
    • Compatible
    • Linux
    • Compatible
    • Colour
    • Black
  • Display
    • Resolution
    • 2400 x 600
  • Interfaces
    • USB
    • 2.0
  • Implementation
    • Warm-up time
    • <14 sec.
  • Electrical values
    • Operating voltage
    • 220 - 240 V
    • Power input (operation)
    • 230 W
    • Power input (Standby)
    • 1.1 W
  • Measures
    • Width
    • 400 mm
    • Height
    • 223 mm
    • Depth
    • 398 mm
  • Specials
    • Specification
    • Incl. printer cable
  • Weights
    • Weight
    • 12.3 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Colour laser printing for your home office
The smallest and cheapest colour laser printer from Canon. This easy-to-use colour laser printer offers uncompromising quality and resource-conserving energy efficiency.

Features
  • Space-saving design

  • Laser printing in colour with up to 4 pages per minute and up to 16 pages per minute in black and white

  • Quick First Print technology

  • Energy-efficient

  • Print resolution of up to 2400 x 600 dpi

  • Simple replacement of toner cartridges


Elegant, space-saving design
The compact design and quiet operation of the i-SENSYS LBP7018C makes it ideal as a desktop printer for use in small offices and home offices. This affordable, small laser printer delivers exceptional colour prints quickly.

Fast output
You don't have to waste time waiting thanks to Quick First Print technology. It prints at a speed of up to 16 pages per minute in black and white and up to 4 pages per minute in colour and, with the first page (black and white) printed after just 13.6 seconds, the initial delay is negligible.

Brilliant prints — in colour and black and white
Make your mark with high-quality prints. The print resolution of up to 2400 x 600 dpi improves details and produces a crisp, sharp text and smooth greyscale. Excellent imaging technologies and innovative S-toner from Canon ensure the highest-quality colour output.

Reduce costs through low energy consumption
Thanks to the excellent energy efficiency of the i-SENSYS LBP7018C you can save money and reduce both your operating costs and your carbon footprint. This colour laser printer is Energy Star certified in accordance with Canon's commitment to produce the most energy-efficient products. Its typical electricity consumption (TEC) is only 0.5 kWh, and it consumes only around 1.1 watts in sleep mode. This makes it one of the most efficient printers in its class.

Easy to use and operate
This printer is exceptionally easy to set up and operate. The toner cartridges are easily replaced, and the special noise reduction functions help to create a quieter, more pleasant working environment that allows you to concentrate on your work. You can be sure that the user-friendly Canon CAPT printer driver will help you save time and produce high-quality colour prints.



Manufacturer : CANON
Factory number : 4896B004
Package weight : 15.4 kg
RoHS : conform
Technical information
  • General
    • Media size (up to)
    • A4
    • Duty cycle (max.)
    • 15000 Pages per month
    • Type
    • Colour laser printer
    • Pages/min black
    • 16
    • Pages/min coulor
    • 4
    • Memory
    • 16 MB
    • Paper capacity
    • 150 Sheets
    • Noise
    • Up to 48 dB
    • Apple
    • Compatible
    • Linux
    • Compatible
    • Colour
    • Black
  • Display
    • Resolution
    • 2400 x 600
  • Interfaces
    • USB
    • 2.0
  • Implementation
    • Warm-up time
    • <14 sec.
  • Electrical values
    • Operating voltage
    • 220 - 240 V
    • Power input (operation)
    • 230 W
    • Power input (Standby)
    • 1.1 W
  • Measures
    • Width
    • 400 mm
    • Height
    • 223 mm
    • Depth
    • 398 mm
  • Specials
    • Specification
    • Incl. printer cable
  • Weights
    • Weight
    • 12.3 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual