reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 7372 :: Compressed air 360 Super, 200 ml — 360° spraying

Item-No.: KONTAKT 7372
€14,30
Category of goods: 1

DRUCKLUFT 360 SUPER 200 ML

  • Product Description
  • Technical information
  • General
    • Type
    • Compressed air
    • Design
    • Compressed air 360 Super
    • Assembly
    • Sprays in any position, non-flammable, oil-free
  • Specials
    • Specification
    • Explosion protection included
  • Implementation
    • Content
    • 200 ml
  • Electrical values
    • Approval
    • Dekra-tested
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H229
    • P-statements
    • P102, P210, P251, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5A
    • Content
    • 200
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.2
    • Packaging (cargo)
    • None

Compressed air 360 Super from CRC Industries

Non-combustible pressurised gas for any spraying posture, with certified safety. Even in the presence of ignition sources, no risk of ignition or explosion, therefore also suitable for applications under voltage or in explosion-protected areas. Sprays oil-free and clean compressed air regardless of position. Dust removal in hard-to-reach places too is not a problem.

Can size: 200 ml
  • GHS04
  • Hazard statements

    H229Pressurised container: May burst if heated.

  • Safety instructions

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P251Do not pierce or burn, aven after use.

    P410Protect from sunlight.

    P412Do not expose to temperatures exceeding 50°C/ 122°F.


    For further information see Safety Data Sheet.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 737 09
Package weight : 0.343 kg
RoHS : conform
Technical information
  • General
    • Type
    • Compressed air
    • Design
    • Compressed air 360 Super
    • Assembly
    • Sprays in any position, non-flammable, oil-free
  • Specials
    • Specification
    • Explosion protection included
  • Implementation
    • Content
    • 200 ml
  • Electrical values
    • Approval
    • Dekra-tested
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H229
    • P-statements
    • P102, P210, P251, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5A
    • Content
    • 200
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.2
    • Packaging (cargo)
    • None