reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 317 :: Refrigerant 75, 400 ml — non-flammable, down to -52 °C

Item-No.: KONTAKT 317
€14,95
Category of goods: 1

KAELTE 75 400 ML

  • Product Description
  • Technical information
  • General
    • Type
    • Cold spray
    • Design
    • Cold 75 spray
    • Assembly
    • Non-combustible
  • Specials
    • Specification
    • Up to -52 °C
  • Implementation
    • Content
    • 400 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H229
    • P-statements
    • P102, P210, P251, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5A
    • Content
    • 400
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.2
    • Packaging (cargo)
    • None

Refrigerant 75 from CRC Industries

For thermal troubleshooting in electronics, cold shrinking of small parts, for removing sticky dirt from textiles, for shock freezing rubber, plastic and for functional testing of thermostats and temperature sensors.

Standard refrigerant spray. No risk of ignition or explosion under normal conditions of use. Strong cooling effect down to -52 °C due to coolant based on R134a. Very productive owing to balanced dosing system. Evaporates without leaving any residue.

For applications in the vicinity of ignition sources or in explosion-protected areas, we recommend REFRIGERANT 75 SUPER.

Can size: 400 ml
  • GHS04
  • Hazard statements

    H229Pressurised container: May burst if heated.

  • Safety instructions

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P251Do not pierce or burn, aven after use.

    P410Protect from sunlight.

    P412Do not expose to temperatures exceeding 50°C/ 122°F.


    For further information see Safety Data Sheet.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 844 13
Package weight : 0.509 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cold spray
    • Design
    • Cold 75 spray
    • Assembly
    • Non-combustible
  • Specials
    • Specification
    • Up to -52 °C
  • Implementation
    • Content
    • 400 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H229
    • P-statements
    • P102, P210, P251, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5A
    • Content
    • 400
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.2
    • Packaging (cargo)
    • None