reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS TR 84/100V :: VISATON 100-V transformer

Item-No.: VIS TR 84/100V
€9,95
Category of goods: 0


VIS TR 84/100V

  • Product Description
  • Technical information
  • General
    • Type
    • 100 V transformer
    • Technology
    • ELA

100-V transformer for full-range speakers in PA systems.

Applications:

- Enables use of all speakers with 4 ohm or 8 ohm in 100-V systems.

Technical data:
Net weight: 0.32 kg
Primary 10 W/1 kOhm
6 W/1.7 kOhm
3 W/3.3 kOhm
Secondary 4 8 ohm
Transmission range: 20 - 20,000 Hz (-3 dB)



Manufacturer : VISATON
Factory number : 1801
Package weight : 0.347 kg
RoHS : conform
Technical information
  • General
    • Type
    • 100 V transformer
    • Technology
    • ELA
Datasheet/manual