reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS SP 5025 :: VISATON SP coil/3.3 mH/1.0 mm

Item-No.: VIS SP 5025
€17,35
Category of goods: 0

VIS SP 5025

  • Product Description
  • Technical information
  • General
    • Type
    • SP coil
    • Assembly
    • Tinned wire ends
  • Specials
    • Specification
    • Wire thickness 1.0 mm
  • Electrical values
    • Inductance
    • 3.3 mH

Air-core coil with tin-plated wire ends. Heavy-duty, on robust winding body.

• Height: 29 mm
• Diameter: 71 mm
• Wire thickness: 1.0 mm
• Inner resistance: 1.0 Ohm



Manufacturer : VISATON
Factory number : 5025
Package weight : 0.294 kg
RoHS : conform
Technical information
  • General
    • Type
    • SP coil
    • Assembly
    • Tinned wire ends
  • Specials
    • Specification
    • Wire thickness 1.0 mm
  • Electrical values
    • Inductance
    • 3.3 mH
Datasheet/manual