reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS SP 3806 :: VISATON KN coil, 3.3 mH

Item-No.: VIS SP 3806
€5,65
Category of goods: 0


VIS SP 3806

  • Product Description
  • Technical information
  • General
    • Type
    • KN coil
    • Design
    • Ferrite
    • Assembly
    • Tinned wire ends
  • Specials
    • Specification
    • Wire thickness 0.6 mm
  • Electrical values
    • Inductance
    • 3.3 mH
Coils with a ferrite core. Very reasonably priced. For applications in which higher internal resistance is acceptable (e.g. correction networks).

• Height: 29 mm
• Diameter: 32 mm
• Wire thickness: 0.6 mm
• Internal resistance: 1.4 ohm



Manufacturer : VISATON
Factory number : 3806
Package weight : 0.055 kg
RoHS : conform
Technical information
  • General
    • Type
    • KN coil
    • Design
    • Ferrite
    • Assembly
    • Tinned wire ends
  • Specials
    • Specification
    • Wire thickness 0.6 mm
  • Electrical values
    • Inductance
    • 3.3 mH
Datasheet/manual