reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WHD RDS RADIO :: Flush-fitted RDS radio


WHD RDS RADIO

  • Product Description
  • Technical information
  • General
    • Type
    • Built-in radio
    • Colour
    • White
  • Specials
    • Specification
    • For outlet installation
  • Electrical values
    • Output power
    • 1.2 W
  • Display
    • Display
    • Yes
  • Measures
    • Width
    • 55 mm
    • Depth
    • 36 mm
    • Height
    • 55 mm
  • Weights
    • Weight
    • 0.1 kg
  • Interfaces
    • Connection antenna
    • Yes

The WHD radio solutions save you space on your kitchen worktop or wash basin. They can be installed either next to your light switch or out of sight e.g. integrated into the ceiling.

The cables for these radios disappear into the wall or ceiling and you are finally rid of them!

The WHD RDS radio — Made in Germany — is delivered with a cord antenna and is therefore suitable for retrofitting. In new builds it can also be connected to the house antenna.

The flush-mounted RDS radio is easy to operate using the supplied remote control and via four buttons on the device itself. Any external audio sources such as mp3 players can be connected using the front AUX input. The rear line input is used to connect the optional BTR 55 Bluetooth receiver. This enables you to play two additional external sources, in addition to the nine radio stations.
The flush-mounted radio is equipped with a sleep and wake-up function and also offers a volume limit and a menu lock. The brightness of the display can be dimmed. The built-in amplifier offers the possibility of connecting two loudspeakers.

Using a separate button for each function, the RDS radio is very easy to operate manually. Using the Menu key, you can set useful functions such as the alarm clock or the sleep function, which allows you to fall asleep to music. You can also use the menu to set the RDS radio to hotel mode. This prevents the station or the volume being changed, which is very useful in the hotel industry, for example.

And the best thing about it? With the remote control you can control the RDS radio from the comfort of your bath!

With its 55 x 55 mm front plate, the RDS radio fits in common switching programmes and is available in the colour white.



Manufacturer : WHD
Factory number : 113-010-03-003-00
Package weight : 0.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Built-in radio
    • Colour
    • White
  • Specials
    • Specification
    • For outlet installation
  • Electrical values
    • Output power
    • 1.2 W
  • Display
    • Display
    • Yes
  • Measures
    • Width
    • 55 mm
    • Depth
    • 36 mm
    • Height
    • 55 mm
  • Weights
    • Weight
    • 0.1 kg
  • Interfaces
    • Connection antenna
    • Yes
Datasheet/manual