reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WHD BTR 55 :: Flush-fitted Bluetooth receiver

Item-No.: WHD BTR 55
€169,00
Category of goods: 0


WHD BTR 55

  • Product Description
  • Technical information
  • General
    • Type
    • Bluetooth adapter
    • Colour
    • White
  • Specials
    • Specification
    • For outlet installation

Flush-fitted Bluetooth receiver with integrated stereo amplifier

Connect to your smartphone or tablet PC with the BTR 55 Bluetooth receiver and enjoy your favourite music via the built-in wall/ceiling speakers, from the comfort of sitting at your dining room table or in your armchair.

The BTR 55 receives the music from your smartphone, tablet PC etc. within a radius of about 10 m, amplifies this music and transfers it directly to the connected loudspeaker. This means you can move freely round the room with your smartphone in your pocket and change the volume or sound from anywhere, select your favourite song...


For example, the BTR 55 Bluetooth receiver can be installed next to your light switch.

The corresponding KEL 55 Music loudspeaker can be connected directly to the BTR 55 and also integrated into the switching programme.

The loudspeaker very suitable for background noise. Your complete mini music system can be built into the wall, which saves you space—for example in the kitchen or the bathroom—and there are also no visible cables.

• Operating voltage: 110 - 240 VAC
• Loudspeaker output: stereo for the connection of up to two 8 Ohm speakers per channel (left+right)
• Line-out: stereo to connect an external amplifier such as the AMP 130
• Bluetooth version/profile: 2.1 /A2DP
• Dimensions: 55 x 55 x 36 mm



Manufacturer : WHD
Factory number : 124-055-03-012-00
Package weight : 0.17 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bluetooth adapter
    • Colour
    • White
  • Specials
    • Specification
    • For outlet installation
Datasheet/manual