reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JVC RV-NB75E :: Boomblaster with active subwoofer

Item-No.: JVC RV-NB75E
€259,00
Category of goods: 0


JVC RV-NB75E

  • Product Description
  • Technical information
  • General
    • Type
    • Radio CD player
    • Design
    • Stereo
    • Colour
    • Black
  • Specials
    • Specification
    • Compatible with iPhone 5/5C/5S
  • Electrical values
    • Output power
    • 40 W
  • Interfaces
    • Headphone jack
    • Yes
  • Implementation
    • Type of battery
    • 10 x Mono (RC20)
  • Measures
    • Width
    • 666 mm
    • Depth
    • 248 mm
    • Height
    • 235 mm
  • Weights
    • Weight
    • 7.1 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)

Portable CD system with two active super subwoofers for deep, rich sound and deep bass, Lightning Dock for iPod®/iPhone®, Bluetooth®, FM tuner and USB host.

Four amplifiers with a total output of 40 W are hidden away in the portable sound system. The subwoofers are positioned at the ends of the tubular enclosure for even sound distribution. The design also prevents sound waves resonating inside the enclosure. This minimises distortion. Two bass reflex vents on the front give the bass more impact and depth. Large front speakers provide the mid and high-frequency ranges.

• Integrated Bluetooth® technology and original application** for Android™
• iPhone5-compatible Lightning Dock with lockable door

• USB host
• Twin subwoofers with level control
• 4-amp configuration
• Remote control
• Shoulder strap
• Works with batteries
• 40-W total power
• Plays CD, CD-R/RW, USB (MP3/WMA)
• FM tuner with 30 station presets
• 8-cm full-range speakers and 13-cm super subwoofers
• MP3/WMA playback



Manufacturer : JVC
Factory number : RV-NB75E
Package weight : 9.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio CD player
    • Design
    • Stereo
    • Colour
    • Black
  • Specials
    • Specification
    • Compatible with iPhone 5/5C/5S
  • Electrical values
    • Output power
    • 40 W
  • Interfaces
    • Headphone jack
    • Yes
  • Implementation
    • Type of battery
    • 10 x Mono (RC20)
  • Measures
    • Width
    • 666 mm
    • Depth
    • 248 mm
    • Height
    • 235 mm
  • Weights
    • Weight
    • 7.1 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual