reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JVC RV-NB100BE :: Boomblaster with powered subwoofer


JVC RV-NB100BE

  • Product Description
  • Technical information
  • General
    • Type
    • Boomblaster
    • Design
    • With active subwoofer
    • Colour
    • Black
  • Specials
    • Specification
    • Compatible with iPhone 5/5C/5S
  • Electrical values
    • Output power
    • 40 W
  • Interfaces
    • Headphone jack
    • Yes
  • Display
    • Display
    • Yes
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)

Portable CD system with twin powered superwoofers for rich sound and powerful bass, lightning dock for iPod®/iPhone®, Bluetooth®, DAB+ tuner, USB recording of self-mixed music tracks and microphone/guitar inputs with integrated distortion effect.

• Integrated Bluetooth® technology and original application** for Android™
• Lightning dock compatible with iPhone5 and twist auto lock door
• CD/Mix recording-capable USB
• DAB+ tuner
• Microphone/guitar inputs with level controls and distortion
• Twin superwoofers with level control
• 4-amp configuration
• Remote control
• Shoulder strap
• Works with batteries
• 40 W total power
• Plays CD, CD-R/RW, USB (MP3/WMA)
• FM/DAB+ tuner with 30 presets
• 8-cm full-range speakers and 13-cm superwoofers
• MP3/WMA playback



Manufacturer : JVC
Factory number : RV-NB100E
Package weight : 9.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Boomblaster
    • Design
    • With active subwoofer
    • Colour
    • Black
  • Specials
    • Specification
    • Compatible with iPhone 5/5C/5S
  • Electrical values
    • Output power
    • 40 W
  • Interfaces
    • Headphone jack
    • Yes
  • Display
    • Display
    • Yes
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual