reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAV-SR42 :: AM/FM shower radio with mirror


HAV-SR42

  • Product Description
  • Technical information
  • General
    • Type
    • Shower radio
    • Design
    • With mirror
  • Specials
    • Specification
    • AM/FM
  • Implementation
    • Type of battery
    • 4x Mignon (AA)
  • Measures
    • Width
    • 170 mm
    • Depth
    • 45 mm
    • Height
    • 175 mm

AM/FM radio with practical mirror for listening to music in the shower.

Equipped with LCD display that shows the frequency or the time.



Manufacturer : KÖNIG
Factory number : HAV-SR42
Package weight : 0.382 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shower radio
    • Design
    • With mirror
  • Specials
    • Specification
    • AM/FM
  • Implementation
    • Type of battery
    • 4x Mignon (AA)
  • Measures
    • Width
    • 170 mm
    • Depth
    • 45 mm
    • Height
    • 175 mm