reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GRUNDIG GKR9200 :: Clock Radio

Item-No.: GRUNDIG GKR9200
€14,35
Category of goods: 0


Grundig Sonoclock 920 silber/schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Clock radio
    • Colour
    • Silver
  • Specials
    • Specification
    • Integrated wake-up light
  • Electrical values
    • Output power
    • 1.5 W
  • Display
    • Display
    • Yes
  • Measures
    • Width
    • 128 mm
    • Depth
    • 145 mm
    • Height
    • 55 mm
  • Weights
    • Weight
    • 0.351 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
the day starts well and gets even better, it could be because of our clock radios. Besides waking you up and telling you the time, they brighten your day – on the bedside table, on the desk, in the workshop or in the kitchen. With such a large choice, you’re bound to find your own personal favourite.

  • FM reception

  • PLL frequency synthesiser with 20 presets

  • 2 adjustable alarm times

  • Automatic sleep timer function (up to 120 mins.)

  • Snooze function in nine minute intervals

  • Large LC display

  • Integrated wake-up light



Manufacturer : GRUNDIG
Factory number : GKR9200
Package weight : 0.512 kg
RoHS : conform
Technical information
  • General
    • Type
    • Clock radio
    • Colour
    • Silver
  • Specials
    • Specification
    • Integrated wake-up light
  • Electrical values
    • Output power
    • 1.5 W
  • Display
    • Display
    • Yes
  • Measures
    • Width
    • 128 mm
    • Depth
    • 145 mm
    • Height
    • 55 mm
  • Weights
    • Weight
    • 0.351 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual