reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GRUNDIG GKR2800 :: Clock radio

Item-No.: GRUNDIG GKR2800
€26,95
Category of goods: 0

Grundig Sonoclock 590 silber

  • Product Description
  • Technical information
  • General
    • Type
    • Clock radio
    • Colour
    • Silver
  • Specials
    • Specification
    • Large display
  • Display
    • Display
    • Yes
  • Measures
    • Width
    • 112 mm
    • Depth
    • 112 mm
    • Height
    • 112 mm
  • Weights
    • Weight
    • 0.635 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
It’s never too late to be woken up gently. Our Sonoclocks begin the morning with some music and swing. And you get into the rhythm quickly and start your day in a good mood.

  • Large display with automatic dimmer

  • FM/MW reception

  • 2 adjustable alarm times

  • Wake-up with music or alarm

  • Automatic sleep timer function (up to 59 mins.)

  • Snooze function in six minute intervals

  • Colour: Silver



Manufacturer : GRUNDIG
Factory number : GKR2800
Package weight : 0.795 kg
RoHS : conform
Technical information
  • General
    • Type
    • Clock radio
    • Colour
    • Silver
  • Specials
    • Specification
    • Large display
  • Display
    • Display
    • Yes
  • Measures
    • Width
    • 112 mm
    • Depth
    • 112 mm
    • Height
    • 112 mm
  • Weights
    • Weight
    • 0.635 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual