reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


0,032768 :: Mini quartz watch, 0.032768 MHz, TC38

Item-No.: 0,032768
€0,20
Category of goods: 1 = discountable

0,032768

  • Product Description
  • Technical information
  • General
    • Type
    • Mini quartz watch
    • Temperature range
    • -10 ... +60
  • Electrical values
    • Frequency
    • 0.032768 MHz
    • Frequency stability
    • ±20 ppm
    • Load capacity
    • 10 pF
    • Series resistance
    • 35000
  • Measures
    • Length
    • 8.0 mm
    • Ø
    • 3.1 mm

Mini quartz watch

• Frequency: 0.032768 MHz
• CL: 10 pF
• Rsmax: 35 kOhm
• Temperature coefficient: max -0.04 ppm/°C²
• Frequency tolerance: ±20 ppm
• Dimensions (Ø x L): 3.1 x 8.0 mm
• Housing: TC38



Manufacturer : AURIS
Factory number : Q 32,768 KHZ TC 38 20 PPM
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini quartz watch
    • Temperature range
    • -10 ... +60
  • Electrical values
    • Frequency
    • 0.032768 MHz
    • Frequency stability
    • ±20 ppm
    • Load capacity
    • 10 pF
    • Series resistance
    • 35000
  • Measures
    • Length
    • 8.0 mm
    • Ø
    • 3.1 mm
Datasheet/manual