reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


0,032768-L6 :: Mini quartz watch, 0.032768 MHz, TC26

Item-No.: 0,032768-L6
€0,22
Category of goods: 1 = discountable

0,032768-L6

  • Product Description
  • Technical information
  • General
    • Type
    • Mini quartz watch
  • Electrical values
    • Frequency
    • 0.032768 MHz
    • Frequency stability
    • ±20 ppm
    • Load capacity
    • 12.5 pF
    • Series resistance
    • 50000
  • Measures
    • Length
    • 6.0 mm
    • Ø
    • 2.0 mm

Mini quartz watch

• Frequency: 0.032768 MHz
• CL: 12.5 pF
• Rsmax: 50 kOhm
• Temperature coefficient: max -0.04 ppm/°C²
• Frequency tolerance: ±20 ppm
• Dimensions (Ø x L): 2.0 x 6.0 mm
• Housing: TC26



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini quartz watch
  • Electrical values
    • Frequency
    • 0.032768 MHz
    • Frequency stability
    • ±20 ppm
    • Load capacity
    • 12.5 pF
    • Series resistance
    • 50000
  • Measures
    • Length
    • 6.0 mm
    • Ø
    • 2.0 mm
Datasheet/manual