reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLLEI 27012 :: Lens Cleaning Cloths (5 pcs.)

Item-No.: ROLLEI 27012
€9,95
Category of goods: 0

Rollei Objektiv Reinigungstücher (5 Stk.)

  • Product Description
  • Technical information
  • General
    • Type
    • Microfibre cloth
    • Design
    • 5 pieces
    • Technology
    • Washable
  • Specials
    • Specification
    • For lenses
  • Measures
    • Width
    • 150 mm
    • Length
    • 150 mm
  • Super-fine microfiber for effective dry cleaning of lenses, displays and filters.
  • The microfiber cloth can be washed multiple times.
  • Washing with liquid detergent and without fabric softener.


Microfibre cleaning products are made of synthetic fibre and there are several reasons why they are the perfect choice for cleaning highly sensitive camera lenses: In contrast to cotton, microfibre cloths are lint-free and don’t accidentally shed any material fibres. Each individual microfibre is a fraction of the thickness of a human hair, thus the surface area of the woven cloth is very large and the area in between the fibres provides a lot of room for the finest of dust and dirt particles to be absorbed.

Practical set of five in a handy 15x15cm size
As well as our handkerchief-sized microfibre cloth (23x23cm) as a single product or in a set of two, you now also have the set of five smaller 15x15 cloths that you can keep in convenient places in your studio or wherever you need a cloth, perfect even for clothes that don’t have big pockets. The pack of five microfibre cloths means you can wash them regularly in the washing machine. Microfibre is suitable for cleaning lenses and lens elements, and after cleaning, the screen of your camera, smartphone or tablet will gleam free of any grease marks or fingerprints.



Manufacturer : ROLLEI
Factory number : 27012
Package weight : 0.049 kg
RoHS : conform
Technical information
  • General
    • Type
    • Microfibre cloth
    • Design
    • 5 pieces
    • Technology
    • Washable
  • Specials
    • Specification
    • For lenses
  • Measures
    • Width
    • 150 mm
    • Length
    • 150 mm
Datasheet/manual