reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLLEI 27011 :: Lens Cleaning Fluid (60 ml)

Item-No.: ROLLEI 27011
€19,95
Category of goods: 0

Rollei Linsen Reinigungsflüssigkeit (60 ml)

  • Product Description
  • Technical information
  • General
    • Type
    • Cleaning fluid
    • Design
    • 60 ml
  • Specials
    • Specification
    • For lenses
  • The cleaning fluid is a special cleansing agent for cleaning lenses without leaving smears.
  • With its high-performance cleaning, this lens cleaning fluid offers professional cleaning of lenses and filters.
  • The lens cleaning fluid is alcohol-free and contains no poisonous or flammable additives.


The Rollei lens cleaning fluid was developed especially for gentle and completely smear-free cleaning of lens elements, lenses and other sensitive and coated lenses when in the field or under difficult conditions. This special and completely alcohol-free fluid contains absolutely no toxic or flammable additives - perfect to have the handy little bottle with you at all times and very important if children or animals come into contact with your photo equipment.

Extremely economical and highly effective
The Rollei lens cleaning fluid is available in a sturdy 60ml container, a fine droplet vent facilitates use. If you screw the top off, you can moisten various sizes of cleaning brushes directly in the bottle. The cleaning fluid is ready-to-use. Used sparingly, there is enough fluid for long photo safaris, expeditions or hikes. Stubborn fingerprints are fully removed permanently without leaving any smears: we recommend our camera microfibre cloth as the perfect accessory. Maybe you would be interested in our complete lens cleaning set?



Manufacturer : ROLLEI
Factory number : 27011
Package weight : 0.101 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cleaning fluid
    • Design
    • 60 ml
  • Specials
    • Specification
    • For lenses
Datasheet/manual