reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLLEI 27010 :: Lens Cleaning Set

Item-No.: ROLLEI 27010
€14,95
Category of goods: 0


Rollei Linsen Reinigung Set

  • Product Description
  • Technical information
  • General
    • Type
    • Cleaner set
    • Design
    • With cleaning fluid (15 ml), brush, cloth
  • Specials
    • Specification
    • For lenses
  • Enables effective wet cleaning of lenses, filters and displays.
  • Effectively removes fingerprints, grease spots, dust and dirt patches.


Dust, grains of sand, lint, animal hair and unwanted finger prints always seem to find their way onto high-end lenses, filters and into camera housings just when you are getting ready for a special, time-consuming shooting, when you are waiting for one crucial moment or when the extensive studio equipment is several thousand kilometres away. Both pro and hobby photographers like to use a practical and space-saving cleaning set to get rid of such annoying dirt quickly and properly. The Rollei Lens Cleaning Set has everything you need to thoroughly clean your lenses, the individual components are handy, sturdy and very practical to use.

Practical combination of high-end cleaning utensils
The Rollei Lens Cleaning Set includes a wide and soft brush, a camera microfibre cloth and a lens cleaning fluid designed by Rollei itself. The brush is very compact and fits nicely in the hand to brush away the coarse dust particles, sand and fluff. Then squeeze a few drops of the highly efficient concentrate cleaning fluid on the lint-free camera microfibre cloth to remove any remaining dirt, finger prints, grease and oil marks without smearing. The fluid in the 15ml bottle fits in any trouser or shirt pocket and can be refilled time and again with our Lens Cleaning fluid available as a 60ml bottle.



Manufacturer : ROLLEI
Factory number : 27010
Package weight : 0.084 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cleaner set
    • Design
    • With cleaning fluid (15 ml), brush, cloth
  • Specials
    • Specification
    • For lenses
Datasheet/manual