reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLLEI 27009 :: Lens Cleaning Cloths (2 pcs.)

Item-No.: ROLLEI 27009
€9,95
Category of goods: 0

Rollei Objektiv Reinigungstücher (2 Stk.)

  • Product Description
  • Technical information
  • General
    • Type
    • Microfibre cloth
    • Design
    • 2 pieces
    • Technology
    • Washable
  • Specials
    • Specification
    • For lenses
  • Measures
    • Width
    • 230 mm
    • Length
    • 230 mm
  • Super-fine microfiber for effective dry cleaning of lenses, displays and filters.
  • The microfiber cloth can be washed multiple times.
  • Washing with liquid detergent and without fabric softener.


Microfibre cleaning cloths are ideal for cleaning your entire photo equipment as synthetic textiles do not fluff or lose fibres because the comparably large material surface can absorb enormous amounts of dirt, dust and grains of sand without requiring any cleaning fluid. Microfibre cloths are available in various sizes. 23x23 cm has proven ideal for outdoor use.

2 microfibre cloths in a set for clean lenses, lens elements and screens anywhere
The practical handkerchief size is perfectly suited for cleaning away wet and dry dirt from individual lenses, a screen or even the lens body or entire camera body. Rollei Lens Cleaning Cloths certainly absorb the smallest of dirt particles and can be washed repeatedly without losing any of their cleaning properties. The practical set of two ensures you always have a clean microfibre cloth at hand. When folded up, the cleaning cloth fits in any trouser or shirt pocket, or can also be used to protect a lens in a camera rucksack if you lose the lid. If needed, you can put a few drops of clean water on the microfibre cloth before use.



Manufacturer : ROLLEI
Factory number : 27009
Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Type
    • Microfibre cloth
    • Design
    • 2 pieces
    • Technology
    • Washable
  • Specials
    • Specification
    • For lenses
  • Measures
    • Width
    • 230 mm
    • Length
    • 230 mm
Datasheet/manual