reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLLEI 27008 :: Camera Microfiber Cleaning Cloth

Item-No.: ROLLEI 27008
€7,95
Category of goods: 0


Rollei Kamera Mikrofasertuch (23x23 cm)

  • Product Description
  • Technical information
  • General
    • Type
    • Microfibre cloth
    • Technology
    • Washable
  • Specials
    • Specification
    • For lenses and displays
  • Measures
    • Width
    • 230 mm
    • Length
    • 230 mm
  • Dust-free microfiber cloth for efficient cleaning of lenses and displays.
  • The microfiber cloth can be washed multiple times.
  • Washing with liquid detergent and without fabric softener.


When cleaning high-resolution camera LCD displays or the optical surfaces of camera lenses, lens elements and filters, one should never use any material that could possibly produce lint by shedding particles of material. For cleaning jobs like these, inorganic microfibre textiles are perfect: although their filament density is high enough to offer a huge surface area for picking up dirt and dust, the fibres are strong enough not to disintegrate while being used.

Effective, solvent-free cleaning
Although it contains no solvents, Rollei’s Microfibre Camera Cloth gently and thoroughly cleans your camera lens elements, filters and LCD screens, removing dust particles, grains of sand and lint. The Rollei Microfibre Camera Cloth can be machine-washed with liquid detergent any time it needs cleaning. Please do NOT use fabric conditioners: even after washing, the camera cloth keeps its silky-soft cleaning power all on its own.



Manufacturer : ROLLEI
Factory number : 27008
Package weight : 0.041 kg
RoHS : conform
Technical information
  • General
    • Type
    • Microfibre cloth
    • Technology
    • Washable
  • Specials
    • Specification
    • For lenses and displays
  • Measures
    • Width
    • 230 mm
    • Length
    • 230 mm
Datasheet/manual