reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLLEI 27001 :: Rollei Sensor Cleaning Set (APS-C sensor)

Item-No.: ROLLEI 27001
€24,95
Category of goods: 0


Rollei Sensorreinigung Set (APS-C Sensor)

  • Product Description
  • Technical information
  • General
    • Type
    • Cleaner set
    • Design
    • With cleaning fluid (15 ml), 12 brushes
  • Specials
    • Specification
    • For the image sensor (APS-C)
  • for professional wet or dry cleaning of the camera sensor
  • the sensor brushes are individually vacuum packed and dust-free.
  • for wet cleaning, no more than 1 drop of sensor cleaning fluid may be used on the sensor brush. The sensor brush ensures uniform distribution of the cleaning fluid and thus enables cleaning without leaving smears.


APS-C format image sensors are common amongst digital SLRs. The compact size of this image chip makes it quite difficult to clean if dust, dirt or humidity gets into the SLR camera body whilst you are changing the lens. Condensation stains also collect on the surface of the sensor cells if the camera is regularly subjected to temperature changes even when the lens or cover is attached.

All-in-one cleaning set for APS-C image sensors
APS-C sensors need to be cleaned with a swab that fits to the size of the sensor. Full frame sensor swabs are too big for the surface. If you use a swab that is too narrow, repeated wiping means smudges remain on the sensor. The Rollei APS-C sensor swab are vacuum packed individually and are absolutely dust-free. The 12 swabs in the set will see you through extended photo tours. Dust and lint can be removed dry, add just one drop of cleaning fluid to remove condensation stains. The practical 15ml bottle is very economical, we also offer a 30ml re-fill bottle.



Manufacturer : ROLLEI
Factory number : 27001
Package weight : 0.113 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cleaner set
    • Design
    • With cleaning fluid (15 ml), 12 brushes
  • Specials
    • Specification
    • For the image sensor (APS-C)
Datasheet/manual