reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MD SCHUTZFOLIE :: Kaiser monitor/display protective film, 10 x 8 cm

Item-No.: MD SCHUTZFOLIE
€3,95
Category of goods: 0


MD SCHUTZFOLIE

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor/screen protective film
    • Design
    • Incl. damp cleaning cloth, dry cloth, spatula
  • Measures
    • Width
    • 80 mm
    • Length
    • 100 mm

Kaiser monitor/display protective film

- For displays on digital cameras, video cameras, mobile phones, PDAs etc.
- Protects against scratches, fingerprints and smudges
- Stays in place by means of adhesion and can be removed without leaving any residue behind

Included with delivery:
- 3 sheets of protective film, 10x8 cm each with format marking
- 1 anti-static wet wipe
- 1 dry cloth
- 1 spatula

Format markings:
A: 1.5" (30 x 23 mm)
B: 1.8" (36 x 27 mm)
C: 2.0" (40 x 30 mm)
D: 2.2" (44 x 33 mm)
E: 2.5" (50 x 37 mm)
F: 3.0" (61 x 44 mm)
G: 3.5" (72 x 50 mm)
H: 3.8" (75 x 60 mm)



Manufacturer : KAISER FOTOTECHNIK
Factory number : 6076
Package weight : 0.053 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor/screen protective film
    • Design
    • Incl. damp cleaning cloth, dry cloth, spatula
  • Measures
    • Width
    • 80 mm
    • Length
    • 100 mm
Datasheet/manual