reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HERMA 1250 :: Photo adhesive tube, 35 g

Item-No.: HERMA 1250
€2,70
Category of goods: 0

HERMA 1250

  • Product Description
  • Technical information
  • General
    • Type
    • Photo glue
    • Design
    • 35 gr
    • Technology
    • Releasable

Photo adhesive in a tube

• Transparent, non-drip, water-resistant, acid-free and compatible with photos.

Designed specifically for gluing pictures to photo card, but also ideal for crafting;

surplus adhesive can be removed without residue.



Manufacturer : HERMA
Factory number : 1250
Package weight : 0.058 kg
RoHS : conform
Technical information
  • General
    • Type
    • Photo glue
    • Design
    • 35 gr
    • Technology
    • Releasable
Datasheet/manual