reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KSG 1000 :: Magnetic field generator KSG 1000

Item-No.: KSG 1000
€20,95
Category of goods: 0


KSG 1000

  • Product Description
  • Technical information
  • General
    • Type
    • Lime protection device
    • Technology
    • Magnetic field generator
  • Measures
    • Width
    • 60 mm
    • Height
    • 35 mm
    • Depth
    • 125 mm
  • Implementation
    • power supply
    • 230 V
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

Magnetic field generator KSG 1000
This device is used to maintain the piping with its changing magnetic field. The connection is established without intervening in the piping.
The impulses of this device, to which the lime protection designation also refers, influence the crystalline structure of the lime proportions in water. This is intended to prevent deposits and corrosion — effects not fully investigated, though already revealing a demonstrable impact. These eco-friendly solutions are worth a try by homeowners plagued by lime!
The operating principle is based on induction (coil around the pipeline).
Operating voltage: 230 V~
Power consumption: approx. 1.2 V A
Dimensions: 125 x 60 x 35 mm



Manufacturer : H-TRONIC
Factory number : KSG-1000
Package weight : 0.36 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lime protection device
    • Technology
    • Magnetic field generator
  • Measures
    • Width
    • 60 mm
    • Height
    • 35 mm
    • Depth
    • 125 mm
  • Implementation
    • power supply
    • 230 V
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual