reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CIRCON :: Warm water circulation control system, version 3.2


CIRCON

  • Product Description
  • Technical information
  • General
    • Type
    • Circulation control
    • Technology
    • Temperature difference measurement
  • Measures
    • Width
    • 56 mm
    • Height
    • 86 mm
    • Depth
    • 45 mm
  • Implementation
    • power supply
    • 230 V
  • Specials
    • Specification
    • Overtemperature protection
  • Weights
    • Weight
    • 0.160 kg
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

The remote control for your tap

The circulation pump for your heating system ensures that hot water is always available.

When you don't need hot water, however, circulation uses a lot of energy. This circulation control system adopts a new, intelligent approach. The pipe temperature is used to determine when the tap is opened and then the pump is started. The device learns your consumption habits and the pump will start automatically shortly before you need it to. In this way, a well-insulated family house can achieve savings of more than 100 euro.
Delivery includes two temperature sensors for all
pipe materials with 2.5-m connecting cable.

Rot and Legionella protection:
Automatic start-up after 48 hours
without drawing water.

Overtemperature protection:
Pump operation blocked above 60°C
water temperature.

Electrical characteristics:
Operating voltage/frequency 230 V/50 Hz
Rated current 1.6 A (fuse 2AT)
Operating consumption 0.5 W
Protection class I

Mechanical properties:
Protection class IP20
Dimensions: 56 x 86 x 45 mm
Weight: 160 g



Package weight : 0.321 kg
RoHS : conform
Technical information
  • General
    • Type
    • Circulation control
    • Technology
    • Temperature difference measurement
  • Measures
    • Width
    • 56 mm
    • Height
    • 86 mm
    • Depth
    • 45 mm
  • Implementation
    • power supply
    • 230 V
  • Specials
    • Specification
    • Overtemperature protection
  • Weights
    • Weight
    • 0.160 kg
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact