reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUM SGR 40 :: Panel plug, rear mounting , PCB, IP40, 4-pin

Item-No.: LUM SGR 40
€2,80
Category of goods: 1


LUM SGR 40

  • Product Description
  • Technical information
  • General
    • Modelname
    • Round connector with screw cap
    • Type
    • For rear mounting
    • Pole number
    • 4
    • Assembly
    • M16x0.75 / D20
    • Material
    • CuZn, silver-plated
    • Temperatur max.
    • -40 ... +85
  • Electrical values
    • Test voltage
    • AC 2000 V
    • Approval
    • According to IEC 60130-9
    • Load limit
    • 5 A / 250 V
  • Interfaces
    • Connection
    • Printed circuit board
  • Measures
    • Height
    • 15.5 mm
  • Implementation
    • Protection class
    • IP 40
    • Type of connector
    • Panel plug

Round connector with screw cap

• Panel plug in accordance with IEC 60130-9
• IP 40
• with screw cap
• For printed circuit boards
• For rear mounting
• 4-pin



Manufacturer : LUMBERG
Factory number : SGR 40
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Round connector with screw cap
    • Type
    • For rear mounting
    • Pole number
    • 4
    • Assembly
    • M16x0.75 / D20
    • Material
    • CuZn, silver-plated
    • Temperatur max.
    • -40 ... +85
  • Electrical values
    • Test voltage
    • AC 2000 V
    • Approval
    • According to IEC 60130-9
    • Load limit
    • 5 A / 250 V
  • Interfaces
    • Connection
    • Printed circuit board
  • Measures
    • Height
    • 15.5 mm
  • Implementation
    • Protection class
    • IP 40
    • Type of connector
    • Panel plug
Datasheet/manual