reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUM 0332-08 :: Plug, round connector, IP 68, 360°, shielded, 8-pin

Item-No.: LUM 0332-08
€6,70
Category of goods: 1

LUM 0332-08

  • Product Description
  • Technical information
  • General
    • Model
    • Round connector with screw cap
    • Type
    • Straight
    • Design
    • Shielded 360°
    • Pole number
    • 8
    • Assembly
    • M16x0.75
    • Material
    • CuZn, silver-plated
    • Temperatur max.
    • -40 ... +85
  • Electrical values
    • Test voltage
    • AC 1000 V
    • Approval
    • According to IEC 60130-9
    • Load limit
    • 5 A / 60 V
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Length
    • 54.0 mm
    • Ø
    • 18.5 mm
  • Implementation
    • Cable cross-section
    • 0.75 mm²
    • Protection class
    • IP 68
    • Type of connector
    • Plug

Round connector with screw cap

• Plug in accordance with IEC 60130-9
• IP 68
• with screw cap
• with solder connections
• Shielded 360°
• 8-pin



Manufacturer : LUMBERG
Factory number : 0332 08
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Model
    • Round connector with screw cap
    • Type
    • Straight
    • Design
    • Shielded 360°
    • Pole number
    • 8
    • Assembly
    • M16x0.75
    • Material
    • CuZn, silver-plated
    • Temperatur max.
    • -40 ... +85
  • Electrical values
    • Test voltage
    • AC 1000 V
    • Approval
    • According to IEC 60130-9
    • Load limit
    • 5 A / 60 V
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Length
    • 54.0 mm
    • Ø
    • 18.5 mm
  • Implementation
    • Cable cross-section
    • 0.75 mm²
    • Protection class
    • IP 68
    • Type of connector
    • Plug
Datasheet/manual