reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUM 0308-05 :: Panel-mounted coupler, flange, IP68, 5-pin

Item-No.: LUM 0308-05
€4,99
Category of goods: 1 = discountable

LUM 0308-05

  • Product Description
  • Technical information
  • General
    • Model
    • Round connector with screw cap
    • Design
    • Flange
    • Pole number
    • 5
    • Material
    • CuZn, silver-plated
    • Temperatur max.
    • -40 ... +85
  • Electrical values
    • Test voltage
    • AC 1000 V
    • Approval
    • According to IEC 60130-9
    • Load limit
    • 5 A / 60 V
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Length
    • 26.0 mm
    • Width
    • 26.0 mm
    • Height
    • 18.1 mm
  • Implementation
    • Cable cross-section
    • 0.75 mm²
    • Protection class
    • IP 68
    • Type of connector
    • Flange-mounting recessed coupling

Round connector with screw cap

• Flange panel-mounted coupler in accordance with IEC 60130-9
• IP 68
• With screw fitting, solder connections
• 5-pin



Manufacturer : LUMBERG
Factory number : 0308 05
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Model
    • Round connector with screw cap
    • Design
    • Flange
    • Pole number
    • 5
    • Material
    • CuZn, silver-plated
    • Temperatur max.
    • -40 ... +85
  • Electrical values
    • Test voltage
    • AC 1000 V
    • Approval
    • According to IEC 60130-9
    • Load limit
    • 5 A / 60 V
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Length
    • 26.0 mm
    • Width
    • 26.0 mm
    • Height
    • 18.1 mm
  • Implementation
    • Cable cross-section
    • 0.75 mm²
    • Protection class
    • IP 68
    • Type of connector
    • Flange-mounting recessed coupling
Datasheet/manual