reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 264-704 :: 2-conductor mini feed-through terminal for TS15, up to 2.5 mm²,

Item-No.: WAGO 264-704
€0,88
Category of goods: 1


WAGO 264-704

  • Product Description
  • Technical information
  • General
    • Type
    • WAGO feed-through terminal
    • Design
    • 2-conductor mini feed-through terminal
    • Technology
    • Cage Clamp
    • Mounting form
    • Vertical insertion of conductor
    • Assembly
    • Clamping width 6.0 mm
    • Colour
    • Blue
    • Pole number
    • 1
  • Specials
    • Specification
    • For TS 15 - mounting
  • Measures
    • Width
    • 6 mm
    • Depth
    • 32 mm
    • Height
    • 24.5 mm
  • Electrical values
    • Load limit
    • 800 V / 24 A
  • Interfaces
    • Connection
    • 2
  • Implementation
    • Cable cross-section
    • 0.08 - 2.5 mm²

Modular individual terminals with vertical conductor insertion

- Intuitive process for snapping individual terminals to terminal strips
- CAGE CLAMP technology guarantees fast and reliable connection of all conductor types in a manner that is resistant to vibration and requires no maintenance
- Bridges provided by means of insertable jumpers
- Mounting via side mounting flange (hole diameter: 3.2 mm)
- Mounting on TS15

- Conductor cross section: 0.08 - 2.5 mm²
- Rated voltage: 800 V
- Surge voltage: 8 kV
- Nominal current: 24 A
- Terminal width: 6 mm



Manufacturer : WAGO
Factory number : 264-704
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • WAGO feed-through terminal
    • Design
    • 2-conductor mini feed-through terminal
    • Technology
    • Cage Clamp
    • Mounting form
    • Vertical insertion of conductor
    • Assembly
    • Clamping width 6.0 mm
    • Colour
    • Blue
    • Pole number
    • 1
  • Specials
    • Specification
    • For TS 15 - mounting
  • Measures
    • Width
    • 6 mm
    • Depth
    • 32 mm
    • Height
    • 24.5 mm
  • Electrical values
    • Load limit
    • 800 V / 24 A
  • Interfaces
    • Connection
    • 2
  • Implementation
    • Cable cross-section
    • 0.08 - 2.5 mm²
Datasheet/manual