reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 261-331 :: 4-conductor terminal with flange, up to 2.5mm², gr

Item-No.: WAGO 261-331
€0,79
Category of goods: 1


WAGO 261-331

  • Product Description
  • Technical information
  • General
    • Type
    • Single WAGO terminal
    • Design
    • 4-conductor single terminal
    • Technology
    • Cage Clamp
    • Mounting form
    • Horizontal insertion of conductor
    • Assembly
    • Clamping width 10.0 mm
    • Colour
    • Grey
    • Pole number
    • 1
  • Specials
    • Specification
    • With mounting flange
  • Measures
    • Width
    • 10 mm
    • Depth
    • 28 mm
    • Height
    • 18 mm
  • Electrical values
    • Load limit
    • 500 V / 24 A
  • Interfaces
    • Connection
    • 4
  • Implementation
    • Cable cross-section
    • 0.08 - 2.5 mm²

Modular individual terminals with horizontal conductor insertion

- Intuitive process for snapping individual terminals to terminal strips
- The CAGE CLAMP technology guarantees fast and reliable connection of all conductor types in a manner that is resistant to vibration and requires no maintenance
- Bridges provided by means of insertable jumpers
- Mounting via side mounting flange (hole diameter: 3.2 mm)
- Mounting via snap-in feet on the bottom (thickness: 0.6 - 1.2 mm, mounting hole: 3.5 mm)
- Optional mounting on TS35 using the mounting base

- Conductor cross section: 0.08 - 2.5 mm²
- Rated voltage: 500 V
- Surge voltage: 6 kV
- Nominal current: 24 A
- Terminal width: 6 mm



Manufacturer : WAGO
Factory number : 261-331
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Single WAGO terminal
    • Design
    • 4-conductor single terminal
    • Technology
    • Cage Clamp
    • Mounting form
    • Horizontal insertion of conductor
    • Assembly
    • Clamping width 10.0 mm
    • Colour
    • Grey
    • Pole number
    • 1
  • Specials
    • Specification
    • With mounting flange
  • Measures
    • Width
    • 10 mm
    • Depth
    • 28 mm
    • Height
    • 18 mm
  • Electrical values
    • Load limit
    • 500 V / 24 A
  • Interfaces
    • Connection
    • 4
  • Implementation
    • Cable cross-section
    • 0.08 - 2.5 mm²
Datasheet/manual