reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 2016-1292 :: End plate/intermediate plate for WAGO 2016-12.., orange

Item-No.: WAGO 2016-1292
€0,69
Category of goods: 1 = discountable

WAGO 2016-1292

  • Product Description
  • Technical information
  • General
    • Technology
    • TOPJOB® S
    • Type
    • Cover plate and intermediate plate
    • Design
    • WAGO 2016-12 ..
    • Colour
    • Orange
  • Measures
    • Width
    • 0.8 mm

End and intermediate plate for TOBJOB® S terminal blocks

Suitable for:
WAGO 2016-1201
WAGO 2016-1204
WAGO 2016-1207



Manufacturer : WAGO
Factory number : 2016-1292
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Technology
    • TOPJOB® S
    • Type
    • Cover plate and intermediate plate
    • Design
    • WAGO 2016-12 ..
    • Colour
    • Orange
  • Measures
    • Width
    • 0.8 mm
Datasheet/manual