reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 2004-1404 :: 4-conductor feed-through terminal, 32 A 0.5 - 4.0 mm² blue

Item-No.: WAGO 2004-1404
€1,45
Category of goods: 1


WAGO 2004-1404

  • Product Description
  • Technical information
  • General
    • Technology
    • TOPJOB® S
    • Type
    • 4-conductor feed-through terminals
    • Design
    • For industrial applications
    • Colour
    • Blue
    • Pole number
    • 1
  • Measures
    • Length
    • 79 mm
    • Width
    • 6.2 mm
    • Height
    • 33 mm
  • Electrical values
    • Nominal current
    • 32 A
    • Rated voltage
    • 800 V
  • Interfaces
    • Connection
    • Cage Clamp
    • Skinning lenght
    • 11 - 13 mm
  • Implementation
    • Cable cross-section
    • 0.5 - 4.0 mm²

TOPJOB® S — The range of terminal blocks for industrial and explosive applications as well as for facilities installation. The TOPJOB® S terminal blocks are the smallest for blocks on the market for 35 DIN rails, thanks to CAGE CLAMP® S technology.



Manufacturer : WAGO
Factory number : 2004-1404
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Technology
    • TOPJOB® S
    • Type
    • 4-conductor feed-through terminals
    • Design
    • For industrial applications
    • Colour
    • Blue
    • Pole number
    • 1
  • Measures
    • Length
    • 79 mm
    • Width
    • 6.2 mm
    • Height
    • 33 mm
  • Electrical values
    • Nominal current
    • 32 A
    • Rated voltage
    • 800 V
  • Interfaces
    • Connection
    • Cage Clamp
    • Skinning lenght
    • 11 - 13 mm
  • Implementation
    • Cable cross-section
    • 0.5 - 4.0 mm²
Datasheet/manual