reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 2002-403 :: Three-way push-in type jumper for WAGO 2002-xxxx

Item-No.: WAGO 2002-403
€0,71
Category of goods: 1


WAGO 2002-403

  • Product Description
  • Technical information
  • General
    • Technology
    • TOPJOB® S
    • Type
    • Push-in type jumper bar/terminal block
    • Design
    • For WAGO 2002-xxxx
    • Assembly
    • 3-fold
  • Electrical values
    • Nominal current
    • 25 A

Push-in type jumper for TOBJOB® S terminal blocks

Suitable for:
WAGO 2002-xxxx



Manufacturer : WAGO
Factory number : 2002-403
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Technology
    • TOPJOB® S
    • Type
    • Push-in type jumper bar/terminal block
    • Design
    • For WAGO 2002-xxxx
    • Assembly
    • 3-fold
  • Electrical values
    • Nominal current
    • 25 A
Datasheet/manual