reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 2002-3292 :: End plate for series 2002 triple-deck, orange

Item-No.: WAGO 2002-3292
€0,51
Category of goods: 1


WAGO 2002-3292

  • Product Description
  • Technical information
  • General
    • Technology
    • TOPJOB® S
    • Type
    • Cover plate and intermediate plate
    • Design
    • For WAGO 2002-32xx
    • Colour
    • Orange
  • Measures
    • Width
    • 0.8 mm
    • Height
    • 69.5 mm
    • Depth
    • 93.5 mm

TOPJOB S — The range of terminal blocks for industrial and explosive applications as well as for facilities installation. The TOBJOB S terminal blocks are the smallest on the market for 35 DIN mounting rails thanks to CAGE CLAMP S technology.

- Single-wire conductors can be inserted directly thanks to CAGE CLAMP S
- Spring connection technology is particularly safe, maintenance-free and vibration-proof
- Quick and simple labelling options
- Individual bridging options, jumper engages securely in the terminals
- Easy to actuate from above
- Easy to check using test port

2002 series:
- Conductor cross section: 0.25 - 2.5 mm²
- Rated voltage: 800 V
- Surge voltage: up to 8 kV
- Nominal current: 24 A
- Clamping width: 5.2 mm



Manufacturer : WAGO
Factory number : 2002-3292
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Technology
    • TOPJOB® S
    • Type
    • Cover plate and intermediate plate
    • Design
    • For WAGO 2002-32xx
    • Colour
    • Orange
  • Measures
    • Width
    • 0.8 mm
    • Height
    • 69.5 mm
    • Depth
    • 93.5 mm
Datasheet/manual