reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 2002-2237 :: Double-deck earth conductor terminal, up to 2.5 mm², green/yello

Item-No.: WAGO 2002-2237
€4,15
Category of goods: 1


WAGO 2002-2237

  • Product Description
  • Technical information
  • General
    • Technology
    • TOPJOB® S
    • Type
    • Two-tier feed-through terminal
    • Design
    • For industrial applications
    • Colour
    • Yellow/green
    • Mounting form
    • Horizontal
  • Measures
    • Width
    • 5.2 mm
    • Height
    • 62 mm
    • Depth
    • 70 mm
  • Electrical values
    • Nominal current
    • 24 A
    • Rated voltage
    • 800 V
  • Interfaces
    • Connection
    • Cage Clamp S
    • Skinning lenght
    • 10-12 mm
  • Implementation
    • Cable cross-section
    • 0.25 - 2.5 mm²

TOPJOB S — The range of terminal blocks for industrial and explosive applications as well as for facilities installation. The TOBJOB S terminal blocks are the smallest on the market for 35 DIN mounting rails thanks to CAGE CLAMP S technology.

- Single-wire conductors can be inserted directly thanks to CAGE CLAMP S
- Spring connection technology is particularly safe, maintenance-free and vibration-proof
- Quick and simple labelling options
- Individual bridging options, jumper engages securely in the terminals
- Easy to actuate from above
- Easy to check using test port

2002 series:
- Conductor cross section: 0.25 - 2.5 mm²
- Rated voltage: 800 V
- Surge voltage: up to 8 kV
- Nominal current: 24 A
- Clamping width: 5.2 mm



Manufacturer : WAGO
Factory number : 2002-2237
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Technology
    • TOPJOB® S
    • Type
    • Two-tier feed-through terminal
    • Design
    • For industrial applications
    • Colour
    • Yellow/green
    • Mounting form
    • Horizontal
  • Measures
    • Width
    • 5.2 mm
    • Height
    • 62 mm
    • Depth
    • 70 mm
  • Electrical values
    • Nominal current
    • 24 A
    • Rated voltage
    • 800 V
  • Interfaces
    • Connection
    • Cage Clamp S
    • Skinning lenght
    • 10-12 mm
  • Implementation
    • Cable cross-section
    • 0.25 - 2.5 mm²
Datasheet/manual