reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZB 6LGS 11-20 :: Labelling strips 11-20 for 6.2-mm terminals

Item-No.: ZB 6LGS 11-20
€0,99
Category of goods: 1


ZB 6LGS 11-20

  • Product Description
  • Technical information
  • General
    • Design
    • Printed with 11 - 20
    • Type
    • Strips of Zack labelling tape
    • Mounting form
    • For 6.2 mm terminals
    • Material
    • Plastic
    • Colour
    • White

Labelling strips for 6.2-mm terminals from Phoenix Contact.

Printed with consecutive numbers from 11-20.

10 individual labels made of white plastic, can be separated as required.



Manufacturer : PHOENIX-CONTACT
Factory number : 1051016:0011
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Design
    • Printed with 11 - 20
    • Type
    • Strips of Zack labelling tape
    • Mounting form
    • For 6.2 mm terminals
    • Material
    • Plastic
    • Colour
    • White
Datasheet/manual