reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UT 6 BL :: Universal terminal 0.2-6mm², blue

Item-No.: UT 6 BL
Colour:

€1,25
Category of goods: 1 = discountable

UT 6 BL

  • Product Description
  • Technical information
  • General
    • Design
    • Feed-through terminal
    • Type
    • Phoenix Contact terminal block
    • Assembly
    • On DIN rail
    • Material
    • Polyamide, copper alloy and nickel-plated contacts
    • Colour
    • Blue
  • Specials
    • Specification
    • Universal Terminal UT
  • Measures
    • Length
    • 46.9 mm
    • Width
    • 8.2 mm
    • Height
    • 47.5 mm
  • Electrical values
    • Load limit
    • 57 A
  • Implementation
    • Protection class
    • According to EN 50 022
  • Interfaces
    • Connection
    • Screw terminal

Phoenix contact terminal block for mounting on mounting rail according to EN 50 022.
Insulated housing polyamide 6.6
Fracture and leakage current-proof.
All metal parts made of high strength copper alloy, nickel-plated.

Feed-through terminal with screw connection technology
Universal terminal UT

Colour: blue
0.2-10mm² (rigid)
0.2-6.0mm² (flexible)
Dimensions HxLxW: 47.5 x 46.9 x 8.2 mm
I: 57 A



Manufacturer : PHOENIX-CONTACT
Factory number : 3044144
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Design
    • Feed-through terminal
    • Type
    • Phoenix Contact terminal block
    • Assembly
    • On DIN rail
    • Material
    • Polyamide, copper alloy and nickel-plated contacts
    • Colour
    • Blue
  • Specials
    • Specification
    • Universal Terminal UT
  • Measures
    • Length
    • 46.9 mm
    • Width
    • 8.2 mm
    • Height
    • 47.5 mm
  • Electrical values
    • Load limit
    • 57 A
  • Implementation
    • Protection class
    • According to EN 50 022
  • Interfaces
    • Connection
    • Screw terminal
Datasheet/manual