reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UT 4 TG :: Feed-through terminal with separation capability

Item-No.: UT 4 TG
€1,99
Category of goods: 1


UT 4 TG

  • Product Description
  • Technical information
  • General
    • Design
    • Feed-through terminal
    • Type
    • Phoenix Contact terminal block
    • Assembly
    • On DIN rail
    • Mounting form
    • Option of separation
    • Material
    • Polyamide, copper alloy and nickel-plated contacts
    • Colour
    • Grey
  • Specials
    • Specification
    • Universal Terminal UT
  • Measures
    • Length
    • 56.8 mm
    • Width
    • 6.2 mm
    • Height
    • 47.5 mm
  • Electrical values
    • Load limit
    • 16 A
  • Implementation
    • Protection class
    • According to EN 50 022
  • Interfaces
    • Connection
    • Screw terminal

Phoenix contact terminal block for mounting on mounting rail according to EN 50 022.
Insulated housing polyamide 6.6
Fracture and leakage current-proof.
All metal parts made of high strength copper alloy, nickel-plated.

Feed-through terminal with separation capability is used to hold separating elements, components or fuse plugs.
These terminals are easy to bridge with the standard terminals using the double bridge shaft.

Colour: grey
0.14-6.0mm² (rigid)
0.14-4.0mm² (flexible)
Dimensions HxLxW: 47.5 x 56.8 x 6.2 mm
I: 16 A



Manufacturer : PHOENIX-CONTACT
Factory number : 3046142
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Design
    • Feed-through terminal
    • Type
    • Phoenix Contact terminal block
    • Assembly
    • On DIN rail
    • Mounting form
    • Option of separation
    • Material
    • Polyamide, copper alloy and nickel-plated contacts
    • Colour
    • Grey
  • Specials
    • Specification
    • Universal Terminal UT
  • Measures
    • Length
    • 56.8 mm
    • Width
    • 6.2 mm
    • Height
    • 47.5 mm
  • Electrical values
    • Load limit
    • 16 A
  • Implementation
    • Protection class
    • According to EN 50 022
  • Interfaces
    • Connection
    • Screw terminal
Datasheet/manual