reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST D2,5 :: Cover plate

Item-No.: ST D2,5
€0,49
Category of goods: 1 = discountable

ST D2,5

  • Product Description
  • Technical information
  • General
    • Design
    • Cover plate
    • Type
    • Phoenix Contact terminal block
    • Assembly
    • For ST 1.5/2.5
    • Material
    • Polyamide 6.6
    • Colour
    • Grey

For terminating series ST 1.5/2.5
Colour: grey



Manufacturer : PHOENIX-CONTACT
Factory number : 3030417
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Design
    • Cover plate
    • Type
    • Phoenix Contact terminal block
    • Assembly
    • For ST 1.5/2.5
    • Material
    • Polyamide 6.6
    • Colour
    • Grey
Datasheet/manual