reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLC RSC 24DC-1 :: Basic terminal block, 1 changeover contact, 24 V DC

Item-No.: PLC RSC 24DC-1
€8,99
Category of goods: 0


PLC RSC 24DC-1

  • Product Description
  • Technical information
  • General
    • Design
    • Basic terminal
    • Type
    • Universal PLC series
    • Assembly
    • Plug-in relay, 1 changeover contact
  • Measures
    • Width
    • 6.2 mm
  • Electrical values
    • Load limit
    • 250 V AC/DC / 6 A
    • Coil voltage
    • 24 V DC
  • Interfaces
    • Connection
    • Screw terminal

Universal PLC series from Phoenix Contact.

Basic terminal block with plug-in relay.
With indicator light and input/output suppressor circuit.

1 changeover contact, max. 250 V AC/DC, max. 6 A
Coil voltage: 24V DC
Width: 6.2 mm



Manufacturer : PHOENIX-CONTACT
Factory number : 2966171
Package weight : 0.033 kg
RoHS : conform
Technical information
  • General
    • Design
    • Basic terminal
    • Type
    • Universal PLC series
    • Assembly
    • Plug-in relay, 1 changeover contact
  • Measures
    • Width
    • 6.2 mm
  • Electrical values
    • Load limit
    • 250 V AC/DC / 6 A
    • Coil voltage
    • 24 V DC
  • Interfaces
    • Connection
    • Screw terminal
Datasheet/manual