reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


P FU 5X20 LA250 :: Fuse plug, 5x20 mm with display (250 V)

Item-No.: P FU 5X20 LA250
€6,70
Category of goods: 1


P FU 5X20 LA250

  • Product Description
  • Technical information
  • General
    • Design
    • Functional plug for disconnect terminals
    • Type
    • Phoenix Contact terminal block
    • Assembly
    • For 5x20 mm fuse-link
    • Mounting form
    • Fuse plug
  • Specials
    • Specification
    • 250 V display
  • Measures
    • Length
    • 28.0 mm
    • Width
    • 6.0 mm
    • Height
    • 25.0 mm

Phoenix contact functional plug
Can be used as disconnect terminal or as fuse terminal.

Fuse connector with indicator light for 110 - 250 V AC/DC, 0.41 -0.96 mA,

• Colour: black
• Dimensions (H x L x W): 25 x 28 x 6.2 mm



Manufacturer : PHOENIX-CONTACT
Factory number : 3036835
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Design
    • Functional plug for disconnect terminals
    • Type
    • Phoenix Contact terminal block
    • Assembly
    • For 5x20 mm fuse-link
    • Mounting form
    • Fuse plug
  • Specials
    • Specification
    • 250 V display
  • Measures
    • Length
    • 28.0 mm
    • Width
    • 6.0 mm
    • Height
    • 25.0 mm
Datasheet/manual